OP12FZ vs M38510/10104SPA feature comparison

OP12FZ Analog Devices Inc

Buy Now Datasheet

M38510/10104SPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA 0.002 µA
Common-mode Reject Ratio-Min 104 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 300 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0
Low-Bias NO
Low-Offset YES NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -10 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.12 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 20 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800
Voltage Gain-Min 50000 20000
Wideband NO
Width 7.62 mm
Base Number Matches 3 4
Screening Level MIL-PRF-38535 Class S
Slew Rate-Min 0.05 V/us

Compare OP12FZ with alternatives

Compare M38510/10104SPA with alternatives