OP07CPE4
vs
OP07CZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.009 µA
0.007 µA
Bias Current-Max (IIB) @25C
0.012 µA
0.007 µA
Common-mode Reject Ratio-Min
100 dB
100 dB
Common-mode Reject Ratio-Nom
120 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
250 µV
150 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
9.59 mm
Low-Bias
NO
Low-Offset
YES
YES
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.3 V/us
0.1 V/us
Slew Rate-Nom
0.3 V/us
0.3 V/us
Supply Current-Max
4.5 mA
5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
600
600
Voltage Gain-Min
100000
120000
Wideband
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
7
Compare OP07CPE4 with alternatives
Compare OP07CZ with alternatives