OP07CPE4 vs OP07CPZ feature comparison

OP07CPE4 Texas Instruments

Buy Now Datasheet

OP07CPZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.009 µA 0.009 µA
Bias Current-Max (IIB) @25C 0.012 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e3
Length 9.59 mm 9.27 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Current-Max 4.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 600 600
Voltage Gain-Min 100000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare OP07CPE4 with alternatives

Compare OP07CPZ with alternatives