OP06AJ vs OP06AJ feature comparison

OP06AJ Precision Monolithics Inc

Buy Now Datasheet

OP06AJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC ROCHESTER ELECTRONICS LLC
Package Description , CAN8,.2 TO-99, 8 PIN
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3 12.3
Average Weight (mg) 1014.45 1014.45
CO2e (mg) 12477.735 12477.735
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.12 µA 0.07 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 109 dB
Common-mode Reject Ratio-Nom 112 dB 112 dB
Frequency Compensation NO
Input Offset Voltage-Max 280 µV 280 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Slew Rate-Nom 100 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 700000
Base Number Matches 2 1
Pbfree Code No
Part Package Code TO-99
Pin Count 8
Moisture Sensitivity Level NOT SPECIFIED
Package Code TO-99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare OP06AJ with alternatives