OP06AJ
vs
LF147J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PRECISION MONOLITHICS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
, CAN8,.2
CERAMIC, DIP-14
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.12 µA
0.05 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.0002 µA
Common-mode Reject Ratio-Min
109 dB
80 dB
Common-mode Reject Ratio-Nom
112 dB
100 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
280 µV
8000 µV
JESD-30 Code
O-MBCY-W8
R-GDIP-T14
JESD-609 Code
e0
e0
Low-Offset
YES
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
1
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Equivalence Code
CAN8,.2
DIP14,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
100 V/us
13 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Voltage Gain-Min
700000
25000
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Input Offset Current-Max (IIO)
0.025 µA
Length
19.304 mm
Low-Bias
YES
Moisture Sensitivity Level
1
Package Code
DIP
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Slew Rate-Min
8 V/us
Supply Current-Max
11 mA
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
4000
Width
7.62 mm
Compare LF147J with alternatives