OP-37AJ8 vs OP-37CD/883 feature comparison

OP-37AJ8 Linear Technology

Buy Now Datasheet

OP-37CD/883 Raytheon Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP RAYTHEON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.08 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 114 dB 100 dB
Common-mode Reject Ratio-Nom 122 dB 120 dB
Frequency Compensation YES (AVCL>=5)
Input Offset Voltage-Max 60 µV 100 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
JESD-609 Code e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 11 V/us 11 V/us
Slew Rate-Nom 28 V/us 17 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 63000 63000
Voltage Gain-Min 800000
Width 7.62 mm
Base Number Matches 2 2

Compare OP-37AJ8 with alternatives

Compare OP-37CD/883 with alternatives