OP-237EN vs XR-083P feature comparison

OP-237EN Linear Technology

Buy Now Datasheet

XR-083P Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP EXAR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.04 µA 0.0002 µA
Common-mode Reject Ratio-Min 114 dB
Common-mode Reject Ratio-Nom 126 dB 86 dB
Frequency Compensation YES (AVCL>=5) YES
Input Offset Voltage-Max 80 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Low-Offset YES NO
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Min 10 V/us
Slew Rate-Nom 15 V/us 13 V/us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 63000 3000
Voltage Gain-Min 1000000 25000
Width 7.62 mm
Base Number Matches 1 1
Low-Bias YES
Supply Current-Max 5.6 mA

Compare OP-237EN with alternatives

Compare XR-083P with alternatives