OP-237EJ
vs
OP-237EN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20056.382
20056.382
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
Candidate List Date
2015-12-17
2017-07-07
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.04 µA
0.04 µA
Bias Current-Max (IIB) @25C
0.04 µA
0.04 µA
Common-mode Reject Ratio-Min
114 dB
114 dB
Common-mode Reject Ratio-Nom
126 dB
126 dB
Frequency Compensation
YES (AVCL>=5)
YES (AVCL>=5)
Input Offset Voltage-Max
80 µV
80 µV
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
Low-Offset
YES
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.937 mm
Slew Rate-Min
10 V/us
10 V/us
Slew Rate-Nom
15 V/us
15 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
63000
63000
Voltage Gain-Min
1000000
1000000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare OP-237EJ with alternatives
Compare OP-237EN with alternatives