OP-07EJ vs M38510/13102BPA feature comparison

OP-07EJ National Semiconductor Corporation

Buy Now Datasheet

M38510/13102BPA QP Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code BCY DIP
Package Description , CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3
Average Weight (mg) 1014.45
CO2e (mg) 12477.735
Category CO2 Kg 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0055 µA 1.5 µA
Common-mode Reject Ratio-Nom 123 dB
Input Offset Voltage-Max 130 µV 3000 µV
JESD-30 Code O-MBCY-W8 R-CDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.3 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 600
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Neg Supply Voltage Limit-Max -22 V
Package Code DIP
Screening Level MIL-PRF-38535 Class B
Supply Voltage Limit-Max 22 V

Compare OP-07EJ with alternatives

Compare M38510/13102BPA with alternatives