M38510/13102BPA
vs
AD707BH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-8
METAL CAN, TO-99, 8 PIN
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
0.003 µA
Input Offset Voltage-Max
3000 µV
45 µV
JESD-30 Code
R-CDIP-T8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
TO-99
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
MIL-PRF-38535 Class B
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
DUAL
BOTTOM
Base Number Matches
5
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-99
Pin Count
8
Common-mode Reject Ratio-Nom
140 dB
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Nom
0.3 V/us
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
900
Compare M38510/13102BPA with alternatives
Compare AD707BH with alternatives