ON1024
vs
GP1L53VJ000F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
SHARP CORP
Package Description
PISTR104-004, 4 PIN
13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
35 V
Configuration
SINGLE
SINGLE
Dark Current-Max
200 nA
1000 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.015 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
0.5 mA
0.3 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
DARLINGTON OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
5 mm
5 mm
Surface Mount
NO
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare ON1024 with alternatives
Compare GP1L53VJ000F with alternatives