Part Details for ON1024 by Panasonic Electronic Components
Overview of ON1024 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ON1024
ON1024 CAD Models
ON1024 Part Data Attributes:
|
ON1024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ON1024
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, PISTR104-004, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PISTR104-004, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 5 mm | |
Surface Mount | NO |
Alternate Parts for ON1024
This table gives cross-reference parts and alternative options found for ON1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ON1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A6 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | ON1024 vs H22A6 |
H22A6 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | ON1024 vs H22A6 |
H22A4 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | ON1024 vs H22A4 |
OPB871N55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | ON1024 vs OPB871N55 |
EE-SX1235A-P2 | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-3 | OMRON Corporation | ON1024 vs EE-SX1235A-P2 |
H22A1 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | ON1024 vs H22A1 |
GP1L53V | Darlington Output Slotted Switch, 1-Channel, 5.05mm Slot Width, | Sharp Corp | ON1024 vs GP1L53V |
HOA0871-N55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | ON1024 vs HOA0871-N55 |
HOA0872-N55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | ON1024 vs HOA0872-N55 |
H22B1 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH DARLINGTON OUTPUT | Motorola Mobility LLC | ON1024 vs H22B1 |