OM7812IH vs NJM7812FA feature comparison

OM7812IH International Rectifier

Buy Now Datasheet

NJM7812FA New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NEW JAPAN RADIO CO LTD
Part Package Code TO-257AA TO-220F
Package Description , SIP3,.1ISO-TB TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e0 e6
Line Regulation-Max 0.05% 0.12%
Load Regulation-Max 0.06% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.36 V 12.5 V
Output Voltage1-Min 11.64 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 4.17%
Base Number Matches 2 3
Samacsys Manufacturer New Japan Radio
Package Code TO-220
Terminal Pitch 2.54 mm

Compare OM7812IH with alternatives

Compare NJM7812FA with alternatives