OM7812IH
vs
LM7815CT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257AA
|
|
Package Description |
, SIP3,.1ISO-TB
|
POWER, PLASTIC, TO-220, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
3 V
|
3.2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
27 V
|
30 V
|
Input Voltage-Min |
14.5 V
|
17.5 V
|
JESD-30 Code |
R-MSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.05%
|
0.15%
|
Load Regulation-Max |
0.06%
|
0.15%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1 A
|
Output Voltage1-Max |
12.36 V
|
15.75 V
|
Output Voltage1-Min |
11.64 V
|
14.25 V
|
Output Voltage1-Nom |
12 V
|
15 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
5%
|
Base Number Matches |
3
|
6
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TO-220
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare OM7812IH with alternatives
Compare LM7815CT with alternatives