OM7812IH vs LM7815CT feature comparison

OM7812IH International Rectifier

Buy Now Datasheet

LM7815CT Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-257AA TO-220
Package Description , SIP3,.1ISO-TB TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.05% 0.3%
Load Regulation-Max 0.06% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.36 V 15.75 V
Output Voltage1-Min 11.64 V 14.25 V
Output Voltage1-Nom 12 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 5%
Base Number Matches 2 1
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Package Code TO-220
Packing Method RAIL
Terminal Pitch 2.54 mm

Compare OM7812IH with alternatives

Compare LM7815CT with alternatives