OJ-SS-124HM,000
vs
1440007-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
14.7 mm
|
14.7 mm
|
Body Length or Diameter |
18.2 mm
|
18.2 mm
|
Coil Current(DC)-Max |
0.019 A
|
|
Coil Operate Voltage(DC) |
16.8 V
|
|
Coil Power |
450 mW
|
450 mW
|
Coil Release Voltage(DC) |
1.2 V
|
|
Coil Resistance |
1280 Ω
|
1280 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@30VDC
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
4000 Vrms
|
4000 Vrms
|
Dielectric Strength Between Open Contacts |
750 Vrms
|
750 Vrms
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
SILVER CADMIUM OXIDE
|
SILVER CADMIUM OXIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
10 ms
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
50 °C
|
50 °C
|
Packing Method |
BOX; TRAY
|
BOX; TRAY
|
Physical Dimension |
18.2mm x 10.2mm x 14.7mm
|
18.2mm x 10.2mm x 14.6mm
|
Reference Standard |
CSA; TUV; UL; VDE
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
9 g
|
9 g
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
15 Weeks
|
Sealing |
|
EPOXY RESIN SEALED
|
|
|
|