-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1440007-2
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1440007-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8662 / $0.9780 | Buy Now |
DISTI #
48W0511
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 48W0511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$1.4500 / $1.8700 | Buy Now |
DISTI #
655-1440007-2
|
Mouser Electronics | General Purpose Relays OJ-SS-124HM 000 RoHS: Compliant | 2940 |
|
$0.9380 / $1.5500 | Buy Now |
|
Future Electronics | SPST-NO 10A 24VDC 1.28KOhm Through Hole Electromechanical Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8520 | Buy Now |
DISTI #
AMP1440007-2
|
Heilind Electronics | OJ-SS-124HM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPST(18.2mm 10.2mm 14.7mm) THT RoHS: Compliant | 0 |
|
$0.9580 / $1.3970 | Buy Now |
DISTI #
1440007-2
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1440007-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8662 / $0.9780 | Buy Now |
DISTI #
48W0511
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 48W0511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$1.4500 / $1.8700 | Buy Now |
DISTI #
OJ-SS-124HM.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 10A, 10A/250VAC Min Qty: 1 | 996 |
|
$1.4200 / $1.9100 | Buy Now |
DISTI #
AMP1440007-2
|
Interstate Connecting Components | OJ-SS-124HM,000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1440007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1440007-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 450 mW | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |