OD301J vs RCR07G301JP feature comparison

OD301J Ohmite Mfg Co

Buy Now Datasheet

RCR07G301JP Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
JESD-609 Code e0
Manufacturer Series OD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 130 °C 150 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK; TR, 10 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 300 Ω 300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V
Base Number Matches 1 2
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Reference Standard MIL-R-39008

Compare OD301J with alternatives

Compare RCR07G301JP with alternatives