Part Details for OD301J by Ohmite Mfg Co
Overview of OD301J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD301J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1134
|
Newark | Res Carbon Composition 300 Ohm 5% |Ohmite OD301J RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 1665 |
|
$0.5950 / $0.6830 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL |
245 Partner Stock |
|
$0.4158 / $0.5975 | Buy Now |
DISTI #
17198965
|
Verical | Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 | Americas - 245 |
|
$0.4200 | Buy Now |
|
Master Electronics | Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL |
245 Partner Stock |
|
$0.4158 / $0.5975 | Buy Now |
Part Details for OD301J
OD301J CAD Models
OD301J Part Data Attributes
|
OD301J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD301J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD301J
This table gives cross-reference parts and alternative options found for OD301J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD301J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCR07301JS | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD301J vs RCR07301JS |
RCR07G301JR | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD301J vs RCR07G301JR |
RCR07G301JP | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD301J vs RCR07G301JP |
RCR07G301JS | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD301J vs RCR07G301JS |
RCR07G301JM | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD301J vs RCR07G301JM |