OCM447CLF-R1 vs LCB120E feature comparison

OCM447CLF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet

LCB120E IXYS Integrated Circuits Division

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD IXYS INTEGRATED CIRCUITS DIVISION
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.05 A 0.1 A
Isolation Voltage-Max 4000 V 3750 V
Number of Elements 2 1
On-State Current-Max 0.075 A 0.17 A
On-state Resistance-Max 33 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Control Current 0.005 A
Control Voltage 0.9 V
Input Type DC
Output Circuit Type MOSFET
Overall Height 3 mm
Overall Length 9 mm

Compare OCM447CLF-R1 with alternatives

Compare LCB120E with alternatives