LCB120E vs OCM439CL feature comparison

LCB120E IXYS Integrated Circuits Division

Buy Now Datasheet

OCM439CL OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE SEPARATE, 2 ELEMENTS
Control Current 0.005 A
Control Voltage 0.9 V
Forward Current-Max 0.1 A 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V 4000 V
Number of Elements 1 2
On-State Current-Max 0.17 A 0.075 A
On-state Resistance-Max 20 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3 mm
Overall Length 9 mm
Base Number Matches 2 1
Package Description DIP-6

Compare LCB120E with alternatives

Compare OCM439CL with alternatives