OCM429LDF vs OCM446LDF feature comparison

OCM429LDF OKI Electric Industry Co Ltd

Buy Now Datasheet

OCM446LDF OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.1 A 0.075 A
On-state Resistance-Max 16 Ω 33 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare OCM429LDF with alternatives

Compare OCM446LDF with alternatives