OCM429LDF vs LBB127 feature comparison

OCM429LDF OKI Electric Industry Co Ltd

Buy Now Datasheet

LBB127 IXYS Corporation

Buy Now Datasheet
Obsolete Transferred
OKI ELECTRIC INDUSTRY CO LTD IXYS CORP
DIP-6 DIP-8
unknown compliant
8541.40.95.00 8541.40.95.00
SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
0.05 A 0.05 A
4000 V 3750 V
2 2
0.1 A 0.2 A
16 Ω 10 Ω
85 °C 85 °C
-40 °C -40 °C
TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
1 3
Yes
Yes
UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE
0.005 A
0.9 V
DC
MOSFET
3 mm
9 mm

Compare OCM429LDF with alternatives

Compare LBB127 with alternatives