OCM246CLF-R1
vs
G2-1A02-TT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
|
On-state Resistance-Max |
33 Ω
|
24 Ω
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OCM246CLF-R1 with alternatives
Compare G2-1A02-TT with alternatives