G2-1A02-TT vs G2-1A06-ST feature comparison

G2-1A02-TT Crydom Inc

Buy Now Datasheet

G2-1A06-ST Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Samacsys Manufacturer CRYDOM CRYDOM
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-state Resistance-Max 24 Ω 18 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare G2-1A02-TT with alternatives

Compare G2-1A06-ST with alternatives