OC-260-DAD-107CA-12.8MHZ
vs
OC-260-DAD-107AA-12.8MHZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.3 PPM/YEAR
|
2 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
Frequency Stability-Voltage |
0.002 ppm
|
0.005 ppm
|
Input Power |
1.5 W
|
1.5 W
|
Manufacturer Series |
OC-260
|
OC-260
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
12.8 MHz
|
12.8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
100 KOHM, 10 pF
|
100 KOHM, 10 pF
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Physical Dimension |
25.7mm x 25.7mm x 13.2mm
|
25.7mm x 25.7mm x 13.2mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Warm-up Power |
3 W
|
3 W
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OC-260-DAD-107CA-12.8MHZ with alternatives
Compare OC-260-DAD-107AA-12.8MHZ with alternatives