OC-260-DAD-107AA-12.8MHZ
vs
OC-260-DAB-107CA-12.8MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Reach Compliance Code
unknown
unknown
Aging
2 PPM/YEAR
0.3 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.1%
0.1%
Frequency Stability-Voltage
0.005 ppm
0.002 ppm
Input Power
1.5 W
1.5 W
Manufacturer Series
OC-260
OC-260
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
12.8 MHz
12.8 MHz
Operating Temperature-Max
70 °C
50 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
100 KOHM, 10 pF
100 KOHM, 10 pF
Oven Supply Voltage
3.3V
3.3V
Physical Dimension
25.7mm x 25.7mm x 13.2mm
25.7mm x 25.7mm x 13.2mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Warm-up Power
3 W
Base Number Matches
1
1
Compare OC-260-DAD-107AA-12.8MHZ with alternatives
Compare OC-260-DAB-107CA-12.8MHZ with alternatives