OC-260-DAB-107CA-12.8MHZ vs OC-260-DAD-107BA-12.8MHZ feature comparison

OC-260-DAB-107CA-12.8MHZ Vectron International

Buy Now Datasheet

OC-260-DAD-107BA-12.8MHZ Vectron International

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Reach Compliance Code unknown unknown
Aging 0.3 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
Frequency Stability-Voltage 0.002 ppm 0.005 ppm
Input Power 1.5 W 1.5 W
Manufacturer Series OC-260 OC-260
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS HCMOS
Output Load 100 KOHM, 10 pF 100 KOHM, 10 pF
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 25.7mm x 25.7mm x 13.2mm 25.7mm x 25.7mm x 13.2mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Warm-up Power 3 W

Compare OC-260-DAB-107CA-12.8MHZ with alternatives

Compare OC-260-DAD-107BA-12.8MHZ with alternatives