LHGAT5BTSM520.0M,-/-/100/M
vs
LHGAT5AESM120.0M,20/100/-/I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
STATEK CORP
STATEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
8 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e1
e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.14mm x 5.13mm x 1.78mm
7.14mm x 5.13mm x 1.78mm
Rise Time-Max
8 ns
8 ns
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
TIN SILVER COPPER
GOLD
Base Number Matches
1
1
Compare LHGAT5BTSM520.0M,-/-/100/M with alternatives
LHGAT5BTSM520.0M,-/-/100/M vs SG-8002JC20.0000M-PHCL3
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5BESM120.0M,-/-/50/I
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5ATSM120.0M,-/-/50/I
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5CNSM120.0M,20/100/-/M
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5ANSM520.0M,20/100/-/M
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5AESM120.0M,-/-/50/I
LHGAT5BTSM520.0M,-/-/100/M vs SM99022B5A@20.000000MHZ
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5DESM120.0M,-/-/100/M
LHGAT5BTSM520.0M,-/-/100/M vs LHGAT5ANSM120.0M,20/100/-/M
Compare LHGAT5AESM120.0M,20/100/-/I with alternatives
LHGAT5AESM120.0M,20/100/-/I vs SG-8002JC20.0000M-PHCL3
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5BESM120.0M,-/-/50/I
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5ATSM120.0M,-/-/50/I
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5CNSM120.0M,20/100/-/M
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5ANSM520.0M,20/100/-/M
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5AESM120.0M,-/-/50/I
LHGAT5AESM120.0M,20/100/-/I vs SM99022B5A@20.000000MHZ
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5DESM120.0M,-/-/100/M
LHGAT5AESM120.0M,20/100/-/I vs LHGAT5ANSM120.0M,20/100/-/M