O-50.000000M-AQO3225-100-3.3-B-5/P/TR
vs
CXO3ME-50.0M,100/100/-/M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
STATEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL
Fall Time-Max
8 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Manufacturer Series
AQO3225
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
60 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
10 LS TTL, 50 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 1.2mm
6.68mm x 5.18mm x 1.4mm
Rise Time-Max
8 ns
6 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Package Description
LCC4,.2X.26,200/137
JESD-609 Code
e4
Number of Terminals
4
Operating Frequency-Max
200 MHz
Operating Frequency-Min
0.2 MHz
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.26,200/137
Qualification Status
Not Qualified
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Technology
HYBRID
Terminal Finish
GOLD
Compare O-50.000000M-AQO3225-100-3.3-B-5/P/TR with alternatives
Compare CXO3ME-50.0M,100/100/-/M with alternatives
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-D-5/T/TR
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-E-5/P/TR
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-C-3/T/TR
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-C-3/P/TR
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-A-/P/TR
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-D-5/P/TR
CXO3ME-50.0M,100/100/-/M vs OC7T50000XCDD3RX
CXO3ME-50.0M,100/100/-/M vs O-50.000000M-AQO3225-100-3.3-A-5/T/TR
CXO3ME-50.0M,100/100/-/M vs CXO3MN-50.0M,100/100/-/M