O-50.000000M-AQO3225-100-3.3-B-5/P/TR
auris GmbH
Description: CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of O-50.000000M-AQO3225-100-3.3-B-5/P/TR by auris GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for O-50.000000M-AQO3225-100-3.3-B-5/P/TR by auris GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for O-50.000000M-AQO3225-100-3.3-B-5/P/TR by auris GmbH

O-50.000000M-AQO3225-100-3.3-B-5/P/TR
auris GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
Reach Compliance Code
unknown
Additional Feature
POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Manufacturer Series
AQO3225
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS/TTL
Output Load
10 LS TTL, 50 pF
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
8 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. O-50.000000M-AQO3225-100-3.3-B-5/P/TR
    auris GmbH
    CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for O-50.000000M-AQO3225-100-3.3-B-5/P/TR

This table gives cross-reference parts and alternative options found for O-50.000000M-AQO3225-100-3.3-B-5/P/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O-50.000000M-AQO3225-100-3.3-B-5/P/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CXO3ME-50.0M,100/100/-/M CMOS/TTL Output Clock Oscillator, 0.2MHz Min, 200MHz Max, 50MHz Nom, Hybrid, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 Statek Corporation O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs CXO3ME-50.0M,100/100/-/M
O-50.000000M-AQO3225-100-3.3-E-/T/TR CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-E-/T/TR
O-50.000000M-AQO3225-100-3.3-A-/P/TR CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-A-/P/TR
O-50.000000M-AQO3225-100-3.3-B-3/T/TR CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-B-3/T/TR
O-50.000000M-AQO3225-100-3.3-B-5/T/TR CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-B-5/T/TR
OC7T50000XCDD3RX CMOS/TTL Output Clock Oscillator, 50MHz Nom, GREEN, HERMETIC SEALED PACKAGE-4 Wi2Wi O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs OC7T50000XCDD3RX
CXO3MTSM3-50.0M,100/100/-/M CMOS/TTL Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 Statek Corporation O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs CXO3MTSM3-50.0M,100/100/-/M
O-50.000000M-AQO3225-100-3.3-E-5/T/TR CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-E-5/T/TR
O-50.000000M-AQO3225-100-3.3-C-5/P/TR CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-C-5/P/TR
O-50.000000M-AQO3225-100-3.3-E-3/P/TR CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH O-50.000000M-AQO3225-100-3.3-B-5/P/TR vs O-50.000000M-AQO3225-100-3.3-E-3/P/TR

Related Parts for O-50.000000M-AQO3225-100-3.3-B-5/P/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for O-50.000000M-AQO3225-100-3.3-B-5/P/TR by auris GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: O-50.000000M-AQO3225-100-... by auris GmbH

Select Manufacturer
Which Manufacturer of O-50.000000M-AQO3225-100-... would you like to use for your alert(s)?
  • Please alert me when O-50.000000M-AQO3225-100-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for O-50.000000M-AQO3225-100-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for O-50.000000M-AQO3225-100-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for O-50.000000M-AQO3225-100-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for O-50.000000M-AQO3225-100-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare O-50.000000M-AQO3225-100-3.3-B-5/P/TR by auris GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: