NZ2520SB-20.000000M-NSA3415B Nihon Dempa Kogyo Co LtdBuy Now Datasheet |
SM99221C5A@20.000000MHZ MMDBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | MONITOR PRODUCTS COMPANY INC |
Reach Compliance Code | unknown | unknown |
Fall Time-Max | 5 ns | 10 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | 20 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -10 °C | -40 °C |
Oscillator Type | CMOS | CMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | 7mm x 5mm x 1.6mm |
Rise Time-Max | 5 ns | 10 ns |
Supply Voltage-Max | 3.63 V | 3.6 V |
Supply Voltage-Min | 2.97 V | 3 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | GOLD OVER NICKEL | |
Base Number Matches | 1 | 1 |