Part Details for NZ2520SB-20.000000M-NSA3415B by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SB-20.000000M-NSA3415B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NZ2520SB-20.000000M-NSA3415B
NZ2520SB-20.000000M-NSA3415B CAD Models
NZ2520SB-20.000000M-NSA3415B Part Data Attributes
|
NZ2520SB-20.000000M-NSA3415B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NZ2520SB-20.000000M-NSA3415B
Nihon Dempa Kogyo Co Ltd
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for NZ2520SB-20.000000M-NSA3415B
This table gives cross-reference parts and alternative options found for NZ2520SB-20.000000M-NSA3415B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ2520SB-20.000000M-NSA3415B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NZ2520SB-20.000000M-NSA3415B vs 530PA20M0000DGR |
SM99321C3A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | NZ2520SB-20.000000M-NSA3415B vs SM99321C3A@20.000000MHZ |
531PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NZ2520SB-20.000000M-NSA3415B vs 531PA20M0000DGR |
SM99221C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | NZ2520SB-20.000000M-NSA3415B vs SM99221C5A@20.000000MHZ |
8NE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | NZ2520SB-20.000000M-NSA3415B vs 8NE-20.000MBM-T |
532CA000157BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NZ2520SB-20.000000M-NSA3415B vs 532CA000157BG |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | NZ2520SB-20.000000M-NSA3415B vs 8NE-20.000MBE-T |
SM7745HEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 20MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | NZ2520SB-20.000000M-NSA3415B vs SM7745HEV-20.0M |
532CA000157BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NZ2520SB-20.000000M-NSA3415B vs 532CA000157BGR |
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | NZ2520SB-20.000000M-NSA3415B vs 8WE-20.000MBM-T |