NX3L1G3157GMZ
vs
TS5A3159DCKT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Lifetime Buy
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Category CO2 Kg
12.04
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Analog IC - Other Type
SPDT
SPDT
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 6 PIN
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
2-CHANNEL MUX/DEMUX
Bandwidth-Nom
100 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Off-state Isolation-Nom
63 dB
On-state Resistance Match-Nom
0.7 Ω
On-state Resistance-Max (Ron)
3.2 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.0001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
70 ns
Switch-on Time-Max
95 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Compare NX3L1G3157GMZ with alternatives
Compare TS5A3159DCKT with alternatives