NVMFS5C628NLWFT1G vs NVMFS5C628NLWFT3G feature comparison

NVMFS5C628NLWFT1G onsemi

Buy Now Datasheet

NVMFS5C628NLWFT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code DFNW5 4.90x5.90x1.00, 1.27P
Package Description DFN5, 6 PIN SMALL OUTLINE, R-PDSO-F5
Manufacturer Package Code 507BE 488AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 565 mJ 565 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 150 A 150 A
Drain-source On Resistance-Max 0.0033 Ω 0.0033 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 28 pF 28 pF
JESD-30 Code R-PSSO-F4 R-PSSO-F4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 110 W 110 W
Pulsed Drain Current-Max (IDM) 900 A 900 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes

Compare NVMFS5C628NLWFT1G with alternatives

Compare NVMFS5C628NLWFT3G with alternatives