NVMFS5C430NWFAFT1G vs NVMFS5C430NWFT1G feature comparison

NVMFS5C430NWFAFT1G onsemi

Buy Now Datasheet

NVMFS5C430NWFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DFNW5 4.90x5.90x1.00, 1.27P DFNW5 4.90x5.90x1.00, 1.27P
Manufacturer Package Code 507BE 507BE
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Date Of Intro 2017-02-24
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 338 mJ 338 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 185 A 185 A
Drain-source On Resistance-Max 0.0017 Ω 0.0017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 45 pF 45 pF
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 106 W 106 W
Pulsed Drain Current-Max (IDM) 900 A 900 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare NVMFS5C430NWFAFT1G with alternatives

Compare NVMFS5C430NWFT1G with alternatives