NVMFS5C430NWFT1G vs NVMFS5C430NAFT1G feature comparison

NVMFS5C430NWFT1G onsemi

Buy Now Datasheet

NVMFS5C430NAFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DFNW5 4.90x5.90x1.00, 1.27P SO-8FL / DFN-5
Manufacturer Package Code 507BE 488AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Description Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel
Samacsys Manufacturer onsemi onsemi
Samacsys Modified On 2024-09-19 14:45:22 2024-09-19 14:45:22
Total Weight 100.83 100.83
Category CO2 Kg 8.8 8.8
CO2 887.3040000000001 887.3040000000001
Compliance Temperature Grade Military: -55C to +175C Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 96 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1 1333-86-4, 7439-92-1
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications AEC-Q101 AEC-Q101
Avalanche Energy Rating (Eas) 338 mJ 338 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 185 A 185 A
Drain-source On Resistance-Max 0.0017 Ω 0.0017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 45 pF 45 pF
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 106 W 106 W
Pulsed Drain Current-Max (IDM) 900 A 900 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Date Of Intro 2017-02-24

Compare NVMFS5C430NWFT1G with alternatives

Compare NVMFS5C430NAFT1G with alternatives