NVD10UC10UCBK1100 vs NVD10UB10OCAC1100 feature comparison

NVD10UC10UCBK1100 KOA Speer Electronics Inc

Buy Now Datasheet

NVD10UB10OCAC1100 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Circuit DC Voltage-Max 895 V
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e2 e2
Manufacturer Series NVD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Working Voltage 895 V

Compare NVD10UC10UCBK1100 with alternatives

Compare NVD10UB10OCAC1100 with alternatives