NVD10UC10UCBK1100
vs
B72210S2681K101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
EPCOS AG
|
Package Description |
,
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
Circuit DC Voltage-Max |
895 V
|
|
Circuit RMS Voltage-Max |
680 V
|
680 V
|
Energy Absorbing Capacity-Max |
110 J
|
110 J
|
JESD-609 Code |
e2
|
e3
|
Manufacturer Series |
NVD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN COPPER
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Samacsys Manufacturer |
|
TDK
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
15 mm
|
Package Length |
|
12 mm
|
Package Style |
|
Radial
|
Package Width |
|
9.2 mm
|
Rated Power Dissipation (P) |
|
0.4 W
|
Reference Standard |
|
CQC, CSA, UL, VDE
|
Technology |
|
METAL OXIDE FILM
|
Working Voltage |
|
895 V
|
|
|
|
Compare NVD10UC10UCBK1100 with alternatives
Compare B72210S2681K101 with alternatives