NVD05UC10UCA100
vs
CV560K05A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Circuit DC Voltage-Max
85 V
Circuit RMS Voltage-Max
60 V
60 V
Energy Absorbing Capacity-Max
3 J
3 J
JESD-609 Code
e2
e3
Manufacturer Series
NVD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Working Voltage
85 V
Compare NVD05UC10UCA100 with alternatives
Compare CV560K05A with alternatives