NVD05UC10UCA100 vs NV100D05UCTB2 feature comparison

NVD05UC10UCA100 KOA Speer Electronics Inc

Buy Now Datasheet

NV100D05UCTB2 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Circuit DC Voltage-Max 85 V
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 3 J 3 J
JESD-609 Code e2 e2
Manufacturer Series NVD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Working Voltage 85 V

Compare NVD05UC10UCA100 with alternatives

Compare NV100D05UCTB2 with alternatives