NV73DL2ATTE27 vs FPV201209E220PKT feature comparison

NV73DL2ATTE27 KOA Speer Electronics Inc

Buy Now Datasheet

FPV201209E220PKT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description SMT, CHIP, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer KOA Speer
Samacsys Modified On 2019-09-16 15:29:01
Category CO2 Kg 4.54
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Qualifications AEC-Q200
Circuit RMS Voltage-Max 17 V 15.6 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 1.3 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PAPER, 7/13 INCH
Reference Standard AEC-Q200
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE
Terminal Finish TIN OVER NICKEL Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 22 V 22 V
Base Number Matches 1 1

Compare NV73DL2ATTE27 with alternatives

Compare FPV201209E220PKT with alternatives