Part Details for NV73DL2ATTE27 by KOA Speer Electronics Inc
Overview of NV73DL2ATTE27 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV73DL2ATTE27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-NV73DL2ATTE27
|
Mouser Electronics | Varistors 0805 27V RoHS: Compliant | 0 |
|
$0.3740 / $0.3890 | Order Now |
Part Details for NV73DL2ATTE27
NV73DL2ATTE27 CAD Models
NV73DL2ATTE27 Part Data Attributes
|
NV73DL2ATTE27
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73DL2ATTE27
KOA Speer Electronics Inc
Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KOA Speer | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for NV73DL2ATTE27
This table gives cross-reference parts and alternative options found for NV73DL2ATTE27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73DL2ATTE27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201212E220PKT | Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | NV73DL2ATTE27 vs FPV201212E220PKT |
FPV201209E220PKT | Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | NV73DL2ATTE27 vs FPV201209E220PKT |
FPV201212E220SKT | Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | NV73DL2ATTE27 vs FPV201212E220SKT |
FPV201212E220SKB | Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | NV73DL2ATTE27 vs FPV201212E220SKB |
FPV201209E220PKB | Varistor, 22V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | NV73DL2ATTE27 vs FPV201209E220PKB |