NV108CBDDABAA130M0 vs NVG108CAADABBA130M0 feature comparison

NV108CBDDABAA130M0 Bliley Technologies Inc

Buy Now Datasheet

NVG108CAADABBA130M0 Bliley Technologies Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BLILEY TECHNOLOGIES INC BLILEY TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Control Voltage-Max 10 V 10 V
Control Voltage-Min
Frequency Adjustment-Mechanical YES YES
Frequency Stability 0.5% 0.5%
Input Power 3 W 3 W
Mounting Feature CHASSIS MOUNT PANEL MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Nom 130 MHz 130 MHz
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 1000 Ω 1000 Ω
Output Level 1.416 V 2 V
Oven Supply Voltage 12V 12 V
Phase Noise -157 dBc/Hz
Physical Dimension 75.44mm x 45.21mm x 26.16mm 75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Warm-up Power 6 W 6 W
Base Number Matches 1 1

Compare NV108CBDDABAA130M0 with alternatives

Compare NVG108CAADABBA130M0 with alternatives