NTRA20HA4123DTRQYF vs RP73G2E412KBTDG feature comparison

NTRA20HA4123DTRQYF NIC Components Corp

Buy Now Datasheet

RP73G2E412KBTDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP TE CONNECTIVITY LTD
SMT, 1210 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.4 mm 2.4 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.33 W 0.3 W
70 °C 70 °C
412000 Ω 412000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1
RP73
RECTANGULAR PACKAGE
MIL-STD-202
RP73

Compare NTRA20HA4123DTRQYF with alternatives

Compare RP73G2E412KBTDG with alternatives