Part Details for NTRA20HA4123DTRQYF by NIC Components Corp
Overview of NTRA20HA4123DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA4123DTRQYF
NTRA20HA4123DTRQYF CAD Models
NTRA20HA4123DTRQYF Part Data Attributes
|
NTRA20HA4123DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA4123DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 412000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA4123DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA4123DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA4123DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW30E1210A4123-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA4123DTRQYF vs RTW30E1210A4123-RG70 |
RTX124123BEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | NTRA20HA4123DTRQYF vs RTX124123BEP2 |
RN732ELTD4123B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA4123DTRQYF vs RN732ELTD4123B50 |
WF10T4123ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | NTRA20HA4123DTRQYF vs WF10T4123ATL |
TP0750B4123T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | NTRA20HA4123DTRQYF vs TP0750B4123T4E |
RN732ETTDD4123B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NTRA20HA4123DTRQYF vs RN732ETTDD4123B50 |
PRC1210TTC50O412K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NTRA20HA4123DTRQYF vs PRC1210TTC50O412K+-0.05% |
NTRA20HA4123DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA4123DTRQYF vs NTRA20HA4123DTR1KQYF |
RN732ELTDD4123B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA4123DTRQYF vs RN732ELTDD4123B50 |
RP73G2E412KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | NTRA20HA4123DTRQYF vs RP73G2E412KATD |