NTRA20HA4123DTRQYF vs RNCF1210BTC412K feature comparison

NTRA20HA4123DTRQYF NIC Components Corp

Buy Now Datasheet

RNCF1210BTC412K SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
SMT, 1210 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.4 mm 2.4 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.33 W 0.33 W
70 °C 70 °C
412000 Ω 412000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1
Yes
14 Weeks
Stackpole Electronics, Inc.
RECTANGULAR PACKAGE
AEC-Q200

Compare NTRA20HA4123DTRQYF with alternatives

Compare RNCF1210BTC412K with alternatives