NTRA20HA4123DTRQYF vs RN732ETTED4123B50 feature comparison

NTRA20HA4123DTRQYF NIC Components Corp

Buy Now Datasheet

RN732ETTED4123B50 KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
SMT, 1210 SMT, 1210
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
2.4 mm 2.5 mm
TR, Paper, 7 Inch TR, EMBOSSED PLASTIC, 10 INCH
0.33 W 0.25 W
70 °C 70 °C
412000 Ω 412000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1
Yes
RECTANGULAR PACKAGE

Compare NTRA20HA4123DTRQYF with alternatives

Compare RN732ETTED4123B50 with alternatives