NTRA06B2002CTRQYF vs AR03BPC3Y2002N feature comparison

NTRA06B2002CTRQYF NIC Components Corp

Buy Now Datasheet

AR03BPC3Y2002N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
NIC COMPONENTS CORP TOKEN ELECTRONICS INDUSTRY CO LTD
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch Bulk
0.063 W 0.0625 W
70 °C
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1

Compare NTRA06B2002CTRQYF with alternatives

Compare AR03BPC3Y2002N with alternatives