NTRA06B2002CTRQYF vs NTR06A2002CTRF feature comparison

NTRA06B2002CTRQYF NIC Components Corp

Buy Now Datasheet

NTR06A2002CTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP NIC COMPONENTS CORP
SMT, 0603 SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks 16 Weeks
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
Yes
RECTANGULAR PACKAGE

Compare NTRA06B2002CTRQYF with alternatives

Compare NTR06A2002CTRF with alternatives